
MPQ4322GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4322GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4322GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4322GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322GDE-AEC1-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,66320 € | 41,58 € |
| 100 | 1,49290 € | 149,29 € |
| 250 | 1,41176 € | 352,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36284 € | 681,42 € |
| 1.000 | 1,32260 € | 1.322,60 € |
| 1.500 | 1,30244 € | 1.953,66 € |
| 2.500 | 1,28010 € | 3.200,25 € |
| 3.500 | 1,26704 € | 4.434,64 € |
| 5.000 | 1,25449 € | 6.272,45 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

