Parametric Equivalent

MPQ4313GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4313GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4313GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4313GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-AEC1-P |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-AEC1-P Models |
Category | Voltage - Output (Max) 45V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 470kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4313GRE-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4313GRE-AEC1-ZCT-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,18700 € | 31,87 € |
| 25 | 2,93640 € | 73,41 € |
| 100 | 2,66110 € | 266,11 € |
| 250 | 2,53568 € | 633,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45056 € | 1.225,28 € |
| 1.000 | 2,38539 € | 2.385,39 € |
| 1.500 | 2,35276 € | 3.529,14 € |
| 2.500 | 2,31660 € | 5.791,50 € |
| 3.500 | 2,29547 € | 8.034,14 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,90230 € |


