
MPQ4262GQVE-0002-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4262GQVE-0002-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4262GQVE-0002-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4262GQVE-0002-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4262GQVE-0002-AEC1-P |
Description | 36V, 100W, BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4262GQVE-0002-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36600 € | 33,66 € |
| 25 | 3,10280 € | 77,57 € |
| 100 | 2,81340 € | 281,34 € |
| 250 | 2,68612 € | 671,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59240 € | 1.296,20 € |
| 1.000 | 2,52399 € | 2.523,99 € |
| 1.500 | 2,48974 € | 3.734,61 € |
| 2.500 | 2,45178 € | 6.129,45 € |
| 3.500 | 2,42961 € | 8.503,64 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,15970 € |

