
MPQ4228GRE-C-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4228GRE-C-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-C-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-C-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-C-AEC1-P |
Description | 3A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4228GRE-C-AEC1-P Models |
Category | Voltage - Output 5V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Converter, USB | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input 36V | Package / Case 22-VFQFN |
Number of Outputs 2 | Supplier Device Package 22-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25520 € | 56,38 € |
| 100 | 2,03460 € | 203,46 € |
| 250 | 1,92952 € | 482,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86616 € | 933,08 € |
| 1.000 | 1,81404 € | 1.814,04 € |
| 1.500 | 1,78791 € | 2.681,87 € |
| 2.500 | 1,75899 € | 4.397,48 € |
| 3.500 | 1,74208 € | 6.097,28 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,81420 € |

