
MPQ3438GQHE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3438GQHE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3438GQHE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3438GQHE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3438GQHE-0000-AEC1-P |
Description | 2A, 10V, HIGH-EFFICIENCY, FULLY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60500 € | 16,05 € |
| 25 | 1,46640 € | 36,66 € |
| 100 | 1,31360 € | 131,36 € |
| 250 | 1,24084 € | 310,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19702 € | 598,51 € |
| 1.000 | 1,16094 € | 1.160,94 € |
| 1.500 | 1,14287 € | 1.714,31 € |
| 2.500 | 1,12284 € | 2.807,10 € |
| 3.500 | 1,11114 € | 3.888,99 € |
| 5.000 | 1,09988 € | 5.499,40 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |


