
MPQ3326GR-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3326GR-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3326GR-AEC1-P |
Description | IC LED DRVR LIN PWM 50MA 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
EDA/CAD Models | MPQ3326GR-AEC1-P Models |
Category | Current - Output / Channel 50mA |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, I2C, PWM |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-PowerVFQFN |
Voltage - Supply (Min) 4V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13316 € | 1.066,58 € |
| 1.000 | 2,07504 € | 2.075,04 € |
| 1.500 | 2,04593 € | 3.068,89 € |
| 2.500 | 2,01366 € | 5.034,15 € |
| 3.500 | 1,99482 € | 6.981,87 € |
| Unit Price without VAT: | 2,13316 € |
|---|---|
| Unit Price with VAT: | 2,49580 € |

