MPQ2918GF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,35968 €
Datasheet
Switching Regulator IC Output 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2918GF-Z

DigiKey Part Number
MPQ2918GF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2918GF-Z
Description
IC REG 20TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
EDA/CAD Models
MPQ2918GF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,10386 €2.759,65 €
5.0001,08129 €5.406,45 €
7.5001,06999 €8.024,93 €
Manufacturers Standard Package
Unit Price without VAT:1,10386 €
Unit Price with VAT:1,29152 €