Parametric Equivalent

MPQ2246GQE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2246GQE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2246GQE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2246GQE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2246GQE-AEC1-P |
Description | 6V, 6A, CONFIGURABLE-FREQUENCY, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2246GQE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76300 € | 27,63 € |
| 25 | 2,54120 € | 63,53 € |
| 100 | 2,29700 € | 229,70 € |
| 250 | 2,18064 € | 545,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11046 € | 1.055,23 € |
| 1.000 | 2,05272 € | 2.052,72 € |
| 1.500 | 2,02380 € | 3.035,70 € |
| 2.500 | 1,99176 € | 4.979,40 € |
| 3.500 | 1,97303 € | 6.905,61 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,27050 € |


