


MPQ2177GQHE-12-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2177GQHE-12-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2177GQHE-12-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2177GQHE-12-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2177GQHE-12-AEC1-P |
Description | IC REG BUCK 1.2V 1A 8QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2177GQHE-12-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-QFN (2x1.5) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,65560 € | 41,39 € |
| 100 | 1,48610 € | 148,61 € |
| 250 | 1,40536 € | 351,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35668 € | 678,34 € |
| 1.000 | 1,31660 € | 1.316,60 € |
| 1.500 | 1,29653 € | 1.944,79 € |
| 2.500 | 1,27430 € | 3.185,75 € |
| 3.500 | 1,26130 € | 4.414,55 € |
| 5.000 | 1,24881 € | 6.244,05 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

