Parametric Equivalent

MPQ2171GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2171GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2171GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2171GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2171GJ-AEC1-P |
Description | IC REG BUCK ADJ 1A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2171GJ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16172 € | 580,86 € |
| 1.000 | 1,12645 € | 1.126,45 € |
| 1.500 | 1,10877 € | 1.663,15 € |
| 2.500 | 1,08920 € | 2.723,00 € |
| 3.500 | 1,07775 € | 3.772,12 € |
| 5.000 | 1,06676 € | 5.333,80 € |
| Unit Price without VAT: | 1,16172 € |
|---|---|
| Unit Price with VAT: | 1,35921 € |








