
MPQ2169AGRHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2169AGRHE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2169AGRHE-AEC1-P |
Description | IC REG BUCK ADJ 2A DL 18QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2169AGRHE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02368 € | 1.011,84 € |
| 1.000 | 1,96790 € | 1.967,90 € |
| 1.500 | 1,93997 € | 2.909,95 € |
| 2.500 | 1,90900 € | 4.772,50 € |
| 3.500 | 1,89092 € | 6.618,22 € |
| Unit Price without VAT: | 2,02368 € |
|---|---|
| Unit Price with VAT: | 2,36771 € |

