MPQ18811-10CGY-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 405
Unit Price: 2,04000 €
Datasheet
10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ18811-10CGY-AEC1-Z

DigiKey Part Number
1589-MPQ18811-10CGY-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ18811-10CGY-AEC1-Z
Description
ISOLATED, SINGLE-CHANNEL GATE DR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
42ns, 32ns
Current - Output High, Low
3A, 5A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.2V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, IEC/EN/DIN, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90473 €904,73 €
2.0000,88049 €1.760,98 €
3.0000,86834 €2.605,02 €
5.0000,85489 €4.274,45 €
7.0000,84703 €5.929,21 €
10.0000,83947 €8.394,70 €
Manufacturers Standard Package
Unit Price without VAT:0,90473 €
Unit Price with VAT:1,05853 €