Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 6A 2.75V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 6A 2.75V - 7V Input
MPM3864GPQ-P

MPM3864GPQ-P

DigiKey Part Number
1589-MPM3864GPQ-PTR-ND - Tape & Reel (TR)
1589-MPM3864GPQ-PCT-ND - Cut Tape (CT)
1589-MPM3864GPQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3864GPQ-P
Description
2.75V TO 7V, 6A, 1.2MHZ, SYNCHRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 6A 2.75V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3864GPQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
6A
Series
Power (Watts)
4 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
19-PowerFCLGA Module
Voltage - Input (Min)
2.75V
Size / Dimension
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm)
Voltage - Input (Max)
7V
Supplier Device Package
19-ECLGA (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3864GPQ-ZMonolithic Power Systems Inc.1.9701589-MPM3864GPQ-ZCT-ND5,52000 €Direct
In-Stock: 321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,80000 €5,80 €
104,46500 €44,65 €
254,13040 €103,26 €
1003,76260 €376,26 €
2503,64096 €910,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,48154 €1.740,77 €
1.0003,39455 €3.394,55 €
1.5003,35098 €5.026,47 €
2.5003,30272 €8.256,80 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,78600 €