
MPM3620GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1765-2-ND - Tape & Reel (TR) 1589-1765-1-ND - Cut Tape (CT) 1589-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3620GQV-Z |
Description | DC DC CONVERTER 4.5-24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 2A 4.5V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3620GQV-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 24V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58400 € | 39,60 € |
| 100 | 1,42090 € | 142,09 € |
| 250 | 1,34316 € | 335,79 € |
| 500 | 1,31336 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21711 € | 3.042,77 € |
| 5.000 | 1,19258 € | 5.962,90 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |



