Parametric Equivalent

MP8859GQ-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP8859GQ-0000-ZTR-ND - Tape & Reel (TR) 1589-MP8859GQ-0000-ZCT-ND - Cut Tape (CT) 1589-MP8859GQ-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8859GQ-0000-Z |
Description | IC REG BUCK BOOST ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,41000 € | 24,10 € |
| 25 | 2,21360 € | 55,34 € |
| 100 | 1,99730 € | 199,73 € |
| 250 | 1,89424 € | 473,56 € |
| 500 | 1,83214 € | 916,07 € |
| 1.000 | 1,78099 € | 1.780,99 € |
| 2.500 | 1,72703 € | 4.317,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,74533 € | 8.726,65 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,73230 € |




