Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8796BGVT-0000-P

DigiKey Part Number
1589-MP8796BGVT-0000-PTR-ND - Tape & Reel (TR)
1589-MP8796BGVT-0000-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP8796BGVT-0000-P
Description
IC REG BUCK ADJ 30A 25TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8796BGVT-0000-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
25-TQFN (4x5)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,68000 €7,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,16904 €2.084,52 €
Manufacturers Standard Package
Unit Price without VAT:7,68000 €
Unit Price with VAT:8,98560 €