Direct

MPQ4242GVE-0001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4242GVE-0001-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4242GVE-0001-AEC1-P |
Description | 5A, 36V, FULLY INTEGRATED USB PD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4242GVE-0001-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4.8V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V ~ 22.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14520 € | 1.072,60 € |
| 1.000 | 2,08696 € | 2.086,96 € |
| 1.500 | 2,05780 € | 3.086,70 € |
| 2.500 | 2,02550 € | 5.063,75 € |
| 3.500 | 2,00661 € | 7.023,13 € |
| Unit Price without VAT: | 2,14520 € |
|---|---|
| Unit Price with VAT: | 2,50988 € |


