Direct

MP8004GQW-Z | |
|---|---|
DigiKey Part Number | 1589-1726-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8004GQW-Z |
Description | IC POE CNTRL 1 CHAN IEEE 802.3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-QFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 160µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFDFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13826 € | 5.691,30 € |
| Unit Price without VAT: | 1,13826 € |
|---|---|
| Unit Price with VAT: | 1,33176 € |


