Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6924GS-Z

DigiKey Part Number
1589-1720-2-ND - Tape & Reel (TR)
1589-1720-1-ND - Cut Tape (CT)
1589-1720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6924GS-Z
Description
FAST TURN-OFF, INTELLIGENT RECTI
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP6924GS-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 35V
Manufacturer
Monolithic Power Systems Inc.
Current - Supply
16 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
8-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
8-SOIC
Applications
Secondary-Side Controller, Synchronous Rectifier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6924GS-PMonolithic Power Systems Inc.01589-MP6924GS-PTR-ND1,30884 €Direct
In-Stock: 2.288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,47700 €14,77 €
251,34800 €33,70 €
1001,20590 €120,59 €
2501,13824 €284,56 €
5001,10530 €552,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02842 €2.571,05 €
5.0001,00706 €5.035,30 €
7.5000,99636 €7.472,70 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,34000 €