
MP6650GJSR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6650GJSR-0000-PTR-ND - Tape & Reel (TR) 1589-MP6650GJSR-0000-PCT-ND - Cut Tape (CT) 1589-MP6650GJSR-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6650GJSR-0000-P |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-RSL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, Flat Leads | |
Supplier Device Package | TSOT-23-6-RSL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16920 € | 29,23 € |
| 100 | 1,04300 € | 104,30 € |
| 250 | 0,98304 € | 245,76 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |

