
MP6631BGL-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6631BGL-0000-PTR-ND - Tape & Reel (TR) 1589-MP6631BGL-0000-PCT-ND - Cut Tape (CT) 1589-MP6631BGL-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6631BGL-0000-P |
Description | 35V, 3A PEAK PHASE CURRENT, THRE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Fan Control | |
Output Configuration | Differential | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 3.6V ~ 35V | |
Voltage - Load | 3.6V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| 250 | 1,50884 € | 377,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45726 € | 728,63 € |
| 1.000 | 1,41480 € | 1.414,80 € |
| 1.500 | 1,39355 € | 2.090,33 € |
| 2.500 | 1,36998 € | 3.424,95 € |
| 3.500 | 1,35622 € | 4.746,77 € |
| 5.000 | 1,34298 € | 6.714,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,03030 € |

