
MP6605CGR-P | |
|---|---|
DigiKey Part Number | 1589-MP6605CGR-PTR-ND - Tape & Reel (TR) 1589-MP6605CGR-PCT-ND - Cut Tape (CT) 1589-MP6605CGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6605CGR-P |
Description | 4-CHANNEL LOW-SIDE DRIVER IC WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET I2C 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A, 1.5A, 1.5A, 1.5A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 0V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32316 € | 661,58 € |
| 1.000 | 1,28408 € | 1.284,08 € |
| 1.500 | 1,26450 € | 1.896,75 € |
| 2.500 | 1,24282 € | 3.107,05 € |
| 3.500 | 1,23014 € | 4.305,49 € |
| 5.000 | 1,21795 € | 6.089,75 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,04820 € |

