MP6546GL-0000-Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 10
Unit Price: 3,05000 €
Datasheet
Motor Driver Power MOSFET I2C, SPI 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6546GL-0000-Z

DigiKey Part Number
1589-MP6546GL-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6546GL-0000-Z
Description
22V, 3A, PEAK, 3-PHASE BLDC DRIV
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C, SPI 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6546GL-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
I2C, SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
3.5V ~ 22V
Voltage - Load
3.5V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-PowerVFQFN
Supplier Device Package
20-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types