Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4316AGRE-P

DigiKey Part Number
1589-MP4316AGRE-PTR-ND - Tape & Reel (TR)
1589-MP4316AGRE-PCT-ND - Cut Tape (CT)
1589-MP4316AGRE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4316AGRE-P
Description
IC REG BUCK ADJ 6A 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42.75V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,69800 €26,98 €
252,48120 €62,03 €
1002,24310 €224,31 €
2502,12948 €532,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,06104 €1.030,52 €
1.0002,00469 €2.004,69 €
1.5001,97648 €2.964,72 €
2.5001,94522 €4.863,05 €
3.5001,92695 €6.744,32 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,16520 €