
MP6543CGL-P | |
|---|---|
DigiKey Part Number | 1589-MP6543CGL-PTR-ND - Tape & Reel (TR) 1589-MP6543CGL-PCT-ND - Cut Tape (CT) 1589-MP6543CGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6543CGL-P |
Description | 22V, 1.2A, THREE-PHASE BLDC MOTO |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 24-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 3V ~ 22V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,98100 € | 19,81 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,08880 € |

