
MP6513LGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1710-2-ND - Tape & Reel (TR) 1589-1710-1-ND - Cut Tape (CT) 1589-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6513LGJ-Z |
Description | IC MTR DRV BIPLR 2.5-5.5V TSOT23 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6513LGJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Medical | |
Current - Output | 600mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45680 € | 11,42 € |
| 100 | 0,40090 € | 40,09 € |
| 250 | 0,37420 € | 93,55 € |
| 500 | 0,35814 € | 179,07 € |
| 1.000 | 0,34493 € | 344,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32860 € | 985,80 € |
| 6.000 | 0,32061 € | 1.923,66 € |
| 9.000 | 0,31661 € | 2.849,49 € |
| 15.000 | 0,31217 € | 4.682,55 € |
| 21.000 | 0,30958 € | 6.501,18 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |







