
MP5496GR-0001-P | |
|---|---|
DigiKey Part Number | 1589-MP5496GR-0001-PTR-ND - Tape & Reel (TR) 1589-MP5496GR-0001-PCT-ND - Cut Tape (CT) 1589-MP5496GR-0001-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5496GR-0001-P |
Description | 2.8V TO 5.5V, POWER MANAGEMENT I |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (5) 1.5MHz 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP5496GR-0001-P Models |
Category | w/LED Driver No |
Manufacturer Monolithic Power Systems Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (5) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 9 | Mounting Type Surface Mount |
Frequency - Switching 1.5MHz | Package / Case 28-VFQFN |
Voltage/Current - Output 1 Programmable, Programmable, Programmable, 600mV to 2.1875V, 4.5A | Supplier Device Package 28-QFN (4x4) |
Voltage/Current - Output 2 Programmable, Programmable, Programmable, 600mV to 2.1875V, 2.5A | Base Product Number |
Voltage/Current - Output 3 Programmable, Programmable, Programmable, 600mV to 2.1875V, 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,52400 € | 63,10 € |
| 100 | 2,28160 € | 228,16 € |
| 250 | 2,16608 € | 541,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09646 € | 1.048,23 € |
| 1.000 | 2,03917 € | 2.039,17 € |
| 1.500 | 2,01047 € | 3.015,71 € |
| 2.500 | 1,97866 € | 4.946,65 € |
| 3.500 | 1,96009 € | 6.860,32 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |

