Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5402MGR-Z

DigiKey Part Number
1589-1698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5402MGR-Z
Description
IC REG BUCK 5V 5A 26QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,28177 €11.408,85 €
Manufacturers Standard Package
Unit Price without VAT:2,28177 €
Unit Price with VAT:2,66967 €