Direct

MP5030GQH-Z | |
|---|---|
DigiKey Part Number | 1589-MP5030GQH-ZTR-ND - Tape & Reel (TR) 1589-MP5030GQH-ZCT-ND - Cut Tape (CT) 1589-MP5030GQH-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5030GQH-Z |
Description | USB CHARGING PORT CONTROLLER WIT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 10-QFN (1.5x2) |
Datasheet | Datasheet |
Category | Voltage - Load 3.6V ~ 14V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 32mOhm |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 10-QFN (1.5x2) |
Output Type P-Channel | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5030GQH-P | Monolithic Power Systems Inc. | 0 | 1589-MP5030GQH-PTR-ND | 0,80478 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67930 € | 67,93 € |
| 250 | 0,63752 € | 159,38 € |
| 500 | 0,61234 € | 306,17 € |
| 1.000 | 0,60295 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55651 € | 2.782,55 € |
| 10.000 | 0,54565 € | 5.456,50 € |
| 15.000 | 0,54021 € | 8.103,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |



