
MP4865AGBD-T | |
|---|---|
DigiKey Part Number | 1589-MP4865AGBD-T-ND |
Manufacturer | |
Manufacturer Product Number | MP4865AGBD-T |
Description | IC SW SPST-NOX64 24OHM 144BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64 Circuit IC Switch 1:1 24Ohm 144-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MP4865AGBD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 64 | |
On-State Resistance (Max) | 24Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2µs, 2µs | |
-3db Bandwidth | - | |
Charge Injection | 18pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -60dB @ 5MHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA | |
Supplier Device Package | 144-BGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,86000 € | 49,86 € |
| 10 | 41,08000 € | 410,80 € |
| 25 | 38,88560 € | 972,14 € |
| 100 | 36,47460 € | 3.647,46 € |
| Unit Price without VAT: | 49,86000 € |
|---|---|
| Unit Price with VAT: | 58,33620 € |


