
MP4651ES-LF | |
|---|---|
DigiKey Part Number | MP4651ES-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP4651ES-LF |
Description | IC LED DRIVER OFFL PWM 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Half-Bridge | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 50kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

