
MP4247GQV-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP4247GQV-0000-ZTR-ND - Tape & Reel (TR) 1589-MP4247GQV-0000-ZCT-ND - Cut Tape (CT) 1589-MP4247GQV-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4247GQV-0000-Z |
Description | IC REG BUCK BST ADJ 5A DL 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 2 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 280kHz, 420kHz, 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,11960 € | 52,99 € |
| 100 | 1,91010 € | 191,01 € |
| 250 | 1,81036 € | 452,59 € |
| 500 | 1,79074 € | 895,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,61701 € | 8.085,05 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,59190 € |






