
MP2672AGD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2672AGD-0000-PTR-ND - Tape & Reel (TR) 1589-MP2672AGD-0000-PCT-ND - Cut Tape (CT) 1589-MP2672AGD-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2672AGD-0000-P |
Description | 2-CELL 2A BOOST CHARGER WITH NVD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2672AGD-0000-P Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.75V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 18-VFQFN |
Programmable Features Current, Timer | Supplier Device Package 18-QFN (2x3) |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81100 € | 18,11 € |
| 25 | 1,65680 € | 41,42 € |
| 100 | 1,48770 € | 148,77 € |
| 250 | 1,40696 € | 351,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35830 € | 679,15 € |
| 1.000 | 1,31823 € | 1.318,23 € |
| 1.500 | 1,29817 € | 1.947,26 € |
| 2.500 | 1,27594 € | 3.189,85 € |
| 3.500 | 1,26295 € | 4.420,32 € |
| 5.000 | 1,25046 € | 6.252,30 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,84310 € |


