Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2651GVT-030A-P | |
|---|---|
DigiKey Part Number | 1589-MP2651GVT-030A-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2651GVT-030A-P |
Description | I2C-CONTROLLED 1~4S BUCK-BOOST C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 18.68V (Max) | |
Voltage - Supply (Max) | 22V | |
Interface | I2C, SMBus, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08508 € | 1.042,54 € |
| 1.000 | 2,02821 € | 2.028,21 € |
| 1.500 | 1,99973 € | 2.999,59 € |
| 2.500 | 1,96816 € | 4.920,40 € |
| 3.500 | 1,94972 € | 6.824,02 € |
| Unit Price without VAT: | 2,08508 € |
|---|---|
| Unit Price with VAT: | 2,43954 € |


