Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP26023DQ-LF-P | |
|---|---|
DigiKey Part Number | MP26023DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP26023DQ-LF-P |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29880 € | 649,40 € |
| 1.000 | 1,26031 € | 1.260,31 € |
| 1.500 | 1,24103 € | 1.861,55 € |
| 2.500 | 1,21968 € | 3.049,20 € |
| 3.500 | 1,20719 € | 4.225,16 € |
| 5.000 | 1,19519 € | 5.975,95 € |
| Unit Price without VAT: | 1,29880 € |
|---|---|
| Unit Price with VAT: | 1,51960 € |


