Parametric Equivalent

MP2492DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2492DQ-LF-P |
Description | IC REG BUCK ADJ 2A 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2492DQ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74760 € | 873,80 € |
| 1.000 | 1,69843 € | 1.698,43 € |
| 1.500 | 1,67381 € | 2.510,72 € |
| 2.500 | 1,64652 € | 4.116,30 € |
| 3.500 | 1,63057 € | 5.706,99 € |
| 5.000 | 1,61523 € | 8.076,15 € |
| Unit Price without VAT: | 1,74760 € |
|---|---|
| Unit Price with VAT: | 2,04469 € |


