LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 6-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2489DQ-LF-Z

DigiKey Part Number
1589-1593-2-ND - Tape & Reel (TR)
1589-1593-1-ND - Cut Tape (CT)
1589-1593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2489DQ-LF-Z
Description
IC LED DRIVER RGLTR PWM 1A 6QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 6-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2489DQ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
600kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,05300 €10,53 €
250,95760 €23,94 €
1000,85190 €85,19 €
2500,80156 €200,39 €
5000,77116 €385,58 €
1.0000,74617 €746,17 €
2.5000,71978 €1.799,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,70387 €3.519,35 €
10.0000,69078 €6.907,80 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,68480 €