Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2331HGTL-Z

DigiKey Part Number
1589-MP2331HGTL-ZTR-ND - Tape & Reel (TR)
1589-MP2331HGTL-ZCT-ND - Cut Tape (CT)
1589-MP2331HGTL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2331HGTL-Z
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84300 €8,43 €
250,76320 €19,08 €
1000,67620 €67,62 €
2500,63468 €158,67 €
5000,60968 €304,84 €
1.0000,58910 €589,10 €
2.5000,56738 €1.418,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,55429 €2.771,45 €
10.0000,54352 €5.435,20 €
15.0000,53812 €8.071,80 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €