Direct
Similar

MP2333CGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2333CGTL-ZTR-ND - Tape & Reel (TR) 1589-MP2333CGTL-ZCT-ND - Cut Tape (CT) 1589-MP2333CGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2333CGTL-Z |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2333CGTL-P | Monolithic Power Systems Inc. | 0 | 1589-MP2333CGTL-PCT-ND | 17,03000 € | Direct |
| MP2330HGTL-Z | Monolithic Power Systems Inc. | 5.956 | 1589-MP2330HGTL-ZCT-ND | 14,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80680 € | 20,17 € |
| 100 | 0,71540 € | 71,54 € |
| 250 | 0,67180 € | 167,95 € |
| 500 | 0,64552 € | 322,76 € |
| 1.000 | 0,63717 € | 637,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58727 € | 2.936,35 € |
| 10.000 | 0,57594 € | 5.759,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |



