
MP2332CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2332CGTL-PTR-ND - Tape & Reel (TR) 1589-MP2332CGTL-PCT-ND - Cut Tape (CT) 1589-MP2332CGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2332CGTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92320 € | 23,08 € |
| 100 | 0,82080 € | 82,08 € |
| 250 | 0,77212 € | 193,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74266 € | 371,33 € |
| 1.000 | 0,71846 € | 718,46 € |
| 1.500 | 0,70634 € | 1.059,51 € |
| 2.500 | 0,69290 € | 1.732,25 € |
| 3.500 | 0,68505 € | 2.397,68 € |
| 5.000 | 0,67750 € | 3.387,50 € |
| 12.500 | 0,66124 € | 8.265,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |


