
MP2308GD-Z | |
|---|---|
DigiKey Part Number | 1589-1577-2-ND - Tape & Reel (TR) 1589-1577-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2308GD-Z |
Description | IC REG BUCK ADJ 4A 14FCQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-FCQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82700 € | 18,27 € |
| 25 | 1,67240 € | 41,81 € |
| 100 | 1,50190 € | 150,19 € |
| 250 | 1,42080 € | 355,20 € |
| 500 | 1,37184 € | 685,92 € |
| 1.000 | 1,33158 € | 1.331,58 € |
| 2.500 | 1,28906 € | 3.222,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,26345 € | 6.317,25 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

