
MP2187GQA-P | |
|---|---|
DigiKey Part Number | 1589-1094-2-ND - Tape & Reel (TR) 1589-1094-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2187GQA-P |
Description | IC REG BUCK ADJ/0.6V 3A DL 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V (1.1V, 1.8V) 2 Output 3A 16-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (2.2x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,11960 € | 52,99 € |
| 100 | 1,91010 € | 191,01 € |
| 250 | 1,81036 € | 452,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75024 € | 875,12 € |
| 1.000 | 1,70074 € | 1.700,74 € |
| 1.500 | 1,67597 € | 2.513,95 € |
| 2.500 | 1,64850 € | 4.121,25 € |
| 3.500 | 1,63245 € | 5.713,57 € |
| 5.000 | 1,61701 € | 8.085,05 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,59190 € |






