Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2183CGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2183CGTL-ZTR-ND - Tape & Reel (TR) 1589-MP2183CGTL-ZCT-ND - Cut Tape (CT) 1589-MP2183CGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2183CGTL-Z |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2183CGTL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46188 € | 2.309,40 € |
| 10.000 | 0,45260 € | 4.526,00 € |
| 15.000 | 0,44795 € | 6.719,25 € |
| Unit Price without VAT: | 0,46188 € |
|---|---|
| Unit Price with VAT: | 0,54040 € |


