Direct

MP2148GQD-25-P | |
|---|---|
DigiKey Part Number | MP2148GQD-25-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2148GQD-25-P |
Description | IC REG BUCK 2.5V 1A 6QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2148GQD-25-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91930 € | 459,65 € |
| 1.000 | 0,89037 € | 890,37 € |
| 1.500 | 0,87588 € | 1.313,82 € |
| 2.500 | 0,85984 € | 2.149,60 € |
| 3.500 | 0,85046 € | 2.976,61 € |
| 5.000 | 0,84144 € | 4.207,20 € |
| Unit Price without VAT: | 0,91930 € |
|---|---|
| Unit Price with VAT: | 1,07558 € |


