MP18851-A4BGY-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,84656 €
Datasheet
4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18851-A4BGY-P

DigiKey Part Number
1589-MP18851-A4BGY-PTR-ND - Tape & Reel (TR)
1589-MP18851-A4BGY-PCT-ND - Cut Tape (CT)
1589-MP18851-A4BGY-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18851-A4BGY-P
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,61000 €3,61 €
102,73200 €27,32 €
252,51240 €62,81 €
1002,27040 €227,04 €
2502,15520 €538,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,08568 €1.042,84 €
1.0002,02850 €2.028,50 €
1.5001,99985 €2.999,77 €
2.5001,96813 €4.920,32 €
3.5001,94958 €6.823,53 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,22370 €