Parametric Equivalent

MP6400DG-09-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6400DG-09-LF-PTR-ND - Tape & Reel (TR) 1589-MP6400DG-09-LF-PCT-ND - Cut Tape (CT) 1589-MP6400DG-09-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6400DG-09-LF-P |
Description | IC SUPERVISOR 1 CHANNEL 6QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DG-09-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91280 € | 22,82 € |
| 100 | 0,81150 € | 81,15 € |
| 250 | 0,76320 € | 190,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73400 € | 367,00 € |
| 1.000 | 0,71001 € | 710,01 € |
| 1.500 | 0,69799 € | 1.046,98 € |
| 2.500 | 0,68467 € | 1.711,67 € |
| 3.500 | 0,67689 € | 2.369,11 € |
| 5.000 | 0,66941 € | 3.347,05 € |
| 12.500 | 0,65329 € | 8.166,13 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |


