Parametric Equivalent

MP1519DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1519DQ-LF-P |
Description | IC LED DRVR RGLTR ANALOG 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 22mA 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 22mA | |
Frequency | 1.3MHz | |
Dimming | Analog | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22564 € | 612,82 € |
| 1.000 | 1,18894 € | 1.188,94 € |
| 1.500 | 1,17057 € | 1.755,86 € |
| 2.500 | 1,15021 € | 2.875,53 € |
| 3.500 | 1,13832 € | 3.984,12 € |
| 5.000 | 1,12687 € | 5.634,35 € |
| Unit Price without VAT: | 1,22564 € |
|---|---|
| Unit Price with VAT: | 1,43400 € |


