Parametric Equivalent

MID1W0505AGY-3S-P | |
|---|---|
DigiKey Part Number | 1589-MID1W0505AGY-3S-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MID1W0505AGY-3S-P |
Description | 1W, SEMI-REGULATED, 3KVDC ISOLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 54% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,23452 € | 1.617,26 € |
| Unit Price without VAT: | 3,23452 € |
|---|---|
| Unit Price with VAT: | 3,78439 € |


