MP2651 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEZS7-PDPOWERBANK-MP2651

DigiKey Part Number
1589-MEZS7-PDPOWERBANK-MP2651-ND
Manufacturer
Manufacturer Product Number
MEZS7-PDPOWERBANK-MP2651
Description
EVAL BOARD FOR MP2651 MPF52002
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP2651 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
MP2651
Primary Attributes
4V ~ 22V Input Voltage
Secondary Attributes
USB Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,96000 €65,96 €
Manufacturers Standard Package
Unit Price without VAT:65,96000 €
Unit Price with VAT:77,17320 €