
MCQ1805GS-505-UAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1805GS-505-UAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1805GS-505-UAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1805GS-505-UAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1805GS-505-UAEC-P |
Description | CURRENT SENSOR HE 5A 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 800mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 3,13800 € | 15,69 € |
| 10 | 3,00200 € | 30,02 € |
| 25 | 2,83920 € | 70,98 € |
| 50 | 2,72760 € | 136,38 € |
| 100 | 2,62570 € | 262,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42038 € | 1.210,19 € |
| 1.000 | 2,34394 € | 2.343,94 € |
| 1.500 | 2,30217 € | 3.453,25 € |
| 2.500 | 2,25247 € | 5.631,18 € |
| 3.500 | 2,22141 € | 7.774,94 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,10670 € |





